Part Details for DC2564A by Analog Devices Inc
Overview of DC2564A by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC2564A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM1524
|
Newark | Demo Board, Synchronous Buck Regulator Rohs Compliant: Yes |Analog Devices DC2564A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$91.8000 | Buy Now |
DISTI #
505-DC2564A-ND
|
DigiKey | DEMO BOARD FOR LT8606EMSE Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$88.9100 | Buy Now |
DISTI #
584-DC2564A
|
Mouser Electronics | Power Management IC Development Tools LT8606EMSE Demo Board 5.5V = VIN = 42V RoHS: Compliant | 2 |
|
$88.2700 | Buy Now |
|
Analog Devices Inc | LT8606EMSE Demo Board ¦ 5.5V = Package Multiple: 1 | 25 |
|
$88.9100 | Buy Now |
DISTI #
35244693
|
Verical | LT8606 DC to DC Converter and Switching Regulator Chip 4.8VDC to 5.2VDC Output Demonstration Circuit RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 24 |
|
$82.1100 | Buy Now |
DISTI #
DC2564A
|
Richardson RFPD | SEMICONDUCTOR DESIGNER KIT RoHS: Compliant Min Qty: 1 | 0 |
|
$84.7400 | Buy Now |
Part Details for DC2564A
DC2564A CAD Models
DC2564A Part Data Attributes
|
DC2564A
Analog Devices Inc
Buy Now
|
Compare Parts:
DC2564A
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |