Part Details for DC250R by Conditioning Semiconductor Devices Corp
Overview of DC250R by Conditioning Semiconductor Devices Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for DC250R
DC250R CAD Models
DC250R Part Data Attributes:
|
DC250R
Conditioning Semiconductor Devices Corp
Buy Now
Datasheet
|
Compare Parts:
DC250R
Conditioning Semiconductor Devices Corp
Rectifier Diode, 1 Element, 0.2A, 60000V V(RRM),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CONDITIONING SEMICONDUCTOR DEVICES CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 105 V | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.2 A | |
Rep Pk Reverse Voltage-Max | 60000 V | |
Surface Mount | NO |