Part Details for DC24660-11 by ITT Interconnect Solutions
Overview of DC24660-11 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC24660-11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
695-DC24660-11
|
Mouser Electronics | Circular MIL Spec Connector DSUB DC DEEP STRT B/S BRASS | 0 |
|
$102.5600 / $120.2400 | Order Now |
Part Details for DC24660-11
DC24660-11 CAD Models
DC24660-11 Part Data Attributes
|
DC24660-11
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DC24660-11
ITT Interconnect Solutions
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Associated Mil-Specs | MIL-C-85049 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Manufacturer Series | DC24660-11 | |
Material | BRASS | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | DC |