Part Details for DC2464A-A by Analog Devices Inc
Overview of DC2464A-A by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for DC2464A-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM1511
|
Newark | Demo Board, Hot Swappable Charger Rohs Compliant: Yes |Analog Devices DC2464A-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$153.0000 | Buy Now |
DISTI #
505-DC2464A-A-ND
|
DigiKey | HOT SWAPPABLE SUPERCAP CHR, BACK Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
2 In Stock |
|
$147.3110 / $147.6500 | Buy Now |
DISTI #
584-DC2464A-A
|
Mouser Electronics | Power Management IC Development Tools Hot Swappable Supercap Chr, Backup Cntr RoHS: Compliant | 1 |
|
$147.1200 | Buy Now |
|
Analog Devices Inc | Hot Swappable Supercap Chr, Ba Package Multiple: 1 | 31 |
|
$147.3110 / $147.6500 | Buy Now |
DISTI #
35218521
|
Verical | LTC3351EUFF Demo Board, Hot Swappable Supercapacitor Charger, Backup Controller and System Monitor (12V Nominal Input, 6V 25W Backup) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 30 |
|
$168.1429 | Buy Now |
DISTI #
DC2464A-A
|
Richardson RFPD | SEMICONDUCTOR DESIGNER KIT RoHS: Compliant Min Qty: 1 | 0 |
|
$141.2400 | Buy Now |
Part Details for DC2464A-A
DC2464A-A CAD Models
DC2464A-A Part Data Attributes
|
DC2464A-A
Analog Devices Inc
Buy Now
|
Compare Parts:
DC2464A-A
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |