Part Details for DC2405A by Analog Devices Inc
Overview of DC2405A by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC2405A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DC2405A-ND
|
DigiKey | DEMO BOARD FOR LTM2893 Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$159.1100 | Buy Now |
DISTI #
584-DC2405A
|
Mouser Electronics | Data Conversion IC Development Tools LTM2893 Demo Board - 100MHz SPI ADC uMod RoHS: Compliant | 0 |
|
$154.0800 | Order Now |
|
Analog Devices Inc | LTM2893 Demo Board - 100MHz SP Package Multiple: 1 | 108 |
|
$154.0800 | Buy Now |
DISTI #
35245359
|
Verical | LTM2893 Demo Board RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 107 |
|
$150.0000 | Buy Now |
DISTI #
DC2405A
|
Richardson RFPD | LINEAR ICS - EVALUATION BOARD RoHS: Compliant Min Qty: 1 | 0 |
|
$154.0800 | Buy Now |
Part Details for DC2405A
DC2405A CAD Models
DC2405A Part Data Attributes
|
DC2405A
Analog Devices Inc
Buy Now
|
Compare Parts:
DC2405A
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |