Part Details for DC2383A-A by Analog Devices Inc
Results Overview of DC2383A-A by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DC2383A-A Information
DC2383A-A by Analog Devices Inc is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11000DR | Texas Instruments | Quadruple 2-Input Positive-NAND Gates 16-SOIC -40 to 85 | |
74AC11008PWR | Texas Instruments | Quadruple 2-Input Positive-AND Gates 16-TSSOP -40 to 85 | |
74AC11138N | Texas Instruments | 3-Line to 8-Line Decoders/Demultiplexers 16-PDIP -40 to 85 |
Price & Stock for DC2383A-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK0808
|
Newark | Demonstration Board, Buck Regulator, Silicon Manufacturer:Analog Devices, Silicon Core Number:Ltc3... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$124.7900 | Buy Now |
DISTI #
505-DC2383A-A-ND
|
DigiKey | EVAL BOARD FOR LTC3644 Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$125.1600 | Buy Now |
DISTI #
584-DC2383A-A
|
Mouser Electronics | Power Management IC Development Tools LTC3644 DEMO BOARD RoHS: Compliant | 6 |
|
$125.0600 | Buy Now |
|
Analog Devices Inc | LTC3644 DEMO BOARD Package Multiple: 1 | 104 |
|
$125.1600 | Buy Now |
DISTI #
62146259
|
Verical | LTC3644 DC to DC Converter and Switching Regulator Chip 1.176V to 1.224V/1.764V to 1.836V/2.45V to 2... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 104 |
|
$142.9286 | Buy Now |
DISTI #
DC2383A-A
|
Richardson RFPD | LINEAR ICS - EVALUATION BOARD RoHS: Compliant Min Qty: 1 | 0 |
|
$120.0600 | Buy Now |
Part Details for DC2383A-A
DC2383A-A CAD Models
DC2383A-A Part Data Attributes
|
DC2383A-A
Analog Devices Inc
Buy Now
|
Compare Parts:
DC2383A-A
Analog Devices Inc
Select a part to compare: |
Samacsys Manufacturer | Analog Devices |