Part Details for DC2376A-B by Analog Devices Inc
Overview of DC2376A-B by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC2376A-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DC2376A-B-ND
|
DigiKey | EVAL BOARD FOR LTC2664-12 Min Qty: 1 Lead time: 10 Weeks Container: Box |
2 In Stock |
|
$88.2800 | Buy Now |
DISTI #
584-DC2376A-B
|
Mouser Electronics | Data Conversion IC Development Tools Quad 16-Bit/12-Bit 10V VOUT SoftSpan DACs with 10ppm/ C Max Reference RoHS: Compliant | 5 |
|
$88.2700 | Buy Now |
|
Analog Devices Inc | LTC2664-12 Demo Board - Quad 1 Min Qty: 1 Package Multiple: 1 | 9 |
|
$88.2800 | Buy Now |
DISTI #
DC2376A-B
|
Richardson RFPD | LINEAR ICS - EVALUATION BOARD RoHS: Compliant Min Qty: 1 | 0 |
|
$84.7400 | Buy Now |
Part Details for DC2376A-B
DC2376A-B CAD Models
DC2376A-B Part Data Attributes:
|
DC2376A-B
Analog Devices Inc
Buy Now
|
Compare Parts:
DC2376A-B
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |