Part Details for DC2373A by Analog Devices Inc
Overview of DC2373A by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC2373A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK0805
|
Newark | Demonstration Board, Sync Buck Regulator, Silicon Manufacturer:Analog Devices, Silicon Core Number:Lt8641Eudc#pbf, Kit Application Type:Power Management, Application Sub Type:Synchronous Buck Regulator, Product Range:- Rohs Compliant: Yes |Analog Devices DC2373A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$104.5100 | Buy Now |
DISTI #
505-DC2373A-ND
|
DigiKey | EVAL BOARD FOR LT8641 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
12 In Stock |
|
$100.0500 | Buy Now |
DISTI #
584-DC2373A
|
Mouser Electronics | Power Management IC Development Tools LT8641 Demo Board - 5.5V to 65V Input to RoHS: Compliant | 13 |
|
$100.4900 | Buy Now |
|
Analog Devices Inc | LT8641 Demo Board - 5.5V to 65 Min Qty: 1 Package Multiple: 1 | 205 |
|
$100.0500 | Buy Now |
DISTI #
73184987
|
Verical | LT8641 DC to DC Converter and Switching Regulator Chip 4.8VDC to 5.2VDC Output Demonstration Circuit RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 201 |
|
$114.3429 | Buy Now |
DISTI #
DC2373A
|
Richardson RFPD | LINEAR ICS - EVALUATION BOARD RoHS: Compliant Min Qty: 1 | 0 |
|
$96.0400 | Buy Now |
Part Details for DC2373A
DC2373A CAD Models
DC2373A Part Data Attributes
|
DC2373A
Analog Devices Inc
Buy Now
|
Compare Parts:
DC2373A
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |