Part Details for DC2354A by Analog Devices Inc
Results Overview of DC2354A by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DC2354A Information
DC2354A by Analog Devices Inc is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for DC2354A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM1503
|
Newark | Demo Board, Synchronous Buck Regulator Rohs Compliant: Yes |Analog Devices DC2354A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$165.9800 | Buy Now |
DISTI #
505-DC2354A-ND
|
DigiKey | EVAL BOARD FOR LTC7149 Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$158.0100 | Buy Now |
DISTI #
584-DC2354A
|
Mouser Electronics | Power Management IC Development Tools LTC7149 Demo Board - 3.5V to 55V Input t RoHS: Compliant | 0 |
|
$159.6000 | Order Now |
|
Analog Devices Inc | LTC7149 Demo Board - 3.5V to 5 Package Multiple: 1 | 71 |
|
$158.0100 | Buy Now |
DISTI #
60975673
|
Verical | LTC7149 Demo Board, Buck Configured as Negative VOUT, 3.5V ≤ VIN ≤ 55V, VOUT = –3.3V/–5V/Adjustabl... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 71 |
|
$150.0000 | Buy Now |
DISTI #
DC2354A
|
Richardson RFPD | SEMICONDUCTOR DESIGNER KIT RoHS: Compliant Min Qty: 1 | 0 |
|
$152.5400 | Buy Now |