Part Details for DC2285A by Analog Devices Inc
Overview of DC2285A by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC2285A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM1496
|
Newark | Demo Board, Sync Buck-Boost Controller Rohs Compliant: Yes |Analog Devices DC2285A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$310.6800 | Buy Now |
DISTI #
505-DC2285A-ND
|
DigiKey | LT8705AEUHF DEMO BOARD VIN = 36V Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
2 In Stock |
|
$315.4800 | Buy Now |
DISTI #
584-DC2285A
|
Mouser Electronics | Power Management IC Development Tools LT8705AEUHF Demo Board - VIN = 36V to 75 RoHS: Compliant | 9 |
|
$315.4900 | Buy Now |
|
Analog Devices Inc | LT8705AEUHF Demo Board - VIN = Min Qty: 1 Package Multiple: 1 | 150 |
|
$315.4800 | Buy Now |
|
Ameya Holding Limited | 150 |
|
RFQ |
Part Details for DC2285A
DC2285A CAD Models
DC2285A Part Data Attributes:
|
DC2285A
Analog Devices Inc
Buy Now
|
Compare Parts:
DC2285A
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |