Part Details for DC2251A by Analog Devices Inc
Overview of DC2251A by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC2251A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM1494
|
Newark | Demo Brd, Step Down Micro Mod Regulator Rohs Compliant: Yes |Analog Devices DC2251A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$71.6700 | Buy Now |
DISTI #
505-DC2251A-ND
|
DigiKey | DEMO BOARD FOR LTM8065 Min Qty: 1 Lead time: 39 Weeks Container: Box |
1 In Stock |
|
$76.5000 | Buy Now |
DISTI #
584-DC2251A
|
Mouser Electronics | Power Management IC Development Tools 40VIN, 2.5A Silent Switcher Module Regulator RoHS: Compliant | 3 |
|
$76.5000 | Buy Now |
|
Analog Devices Inc | LTM8065 Demo Board - 40VIN, 2. Min Qty: 1 Package Multiple: 1 | 3 |
|
$76.5000 | Buy Now |
Part Details for DC2251A
DC2251A CAD Models
DC2251A Part Data Attributes:
|
DC2251A
Analog Devices Inc
Buy Now
|
Compare Parts:
DC2251A
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |