Part Details for DC2240A by Analog Devices Inc
Results Overview of DC2240A by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DC2240A Information
DC2240A by Analog Devices Inc is a Main Power Connector.
Mains Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for DC2240A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK0781
|
Newark | Demo Board, Sync Four-Quadrant Converter, Silicon Manufacturer:Analog Devices, Silicon Core Number... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$195.8500 | Buy Now |
DISTI #
DC2240A-ND
|
DigiKey | EVAL BOARD FOR LT8714 Min Qty: 1 Lead time: 10 Weeks Container: Box |
7 In Stock |
|
$186.4300 | Buy Now |
DISTI #
584-DC2240A
|
Mouser Electronics | Power Management IC Development Tools LT8714EFE#PBF Demo Board - 10V = VIN = 1 RoHS: Compliant | 4 |
|
$188.3200 | Buy Now |
|
Analog Devices Inc | LT8714EFE#PBF Demo Board - 10V Package Multiple: 1 | 24 |
|
$186.4300 | Buy Now |
DISTI #
62814334
|
Verical | LT8714EFE Demo Board, Synchronous 4-Quadrant Controller, 10V ≤ VIN ≤ 14V, -5V ≤ VOUT ≤ 5V @ 5A RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 22 |
|
$200.0000 | Buy Now |
DISTI #
DC2240A
|
Richardson RFPD | SEMICONDUCTOR DESIGNER KIT RoHS: Compliant Min Qty: 1 | 0 |
|
$180.8000 | Buy Now |
Part Details for DC2240A
DC2240A CAD Models
DC2240A Part Data Attributes
|
DC2240A
Analog Devices Inc
Buy Now
|
Compare Parts:
DC2240A
Analog Devices Inc
Select a part to compare: |
Samacsys Manufacturer | Analog Devices |