Part Details for DC2236A-A by Analog Devices Inc
Overview of DC2236A-A by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2236A-B | Analog Devices | LTC3890EUH Demo Board - 16V # | |
DC2236A-A | Analog Devices | LTC3890EUH-2 Demo Board - 16V | |
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua |
Price & Stock for DC2236A-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DC2236A-A-ND
|
DigiKey | LTC3890EUH-2 DEMO BOARD - 16V ? Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$157.5700 | Buy Now |
DISTI #
584-DC2236A-A
|
Mouser Electronics | Power Management IC Development Tools LTC3890EUH-2 Demo Board - 16V = VIN = 6 RoHS: Compliant | 0 |
|
$157.5600 | Order Now |
|
Analog Devices Inc | LTC3890EUH-2 Demo Board - 16V Package Multiple: 1 | 62 |
|
$157.5700 | Buy Now |
DISTI #
35245823
|
Verical | LTC3890-2 DC to DC Controller 11.76VDC to 12.24VDC Output Demonstration Circuit RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 62 |
|
$156.9400 | Buy Now |
DISTI #
DC2236A-A
|
Richardson RFPD | LINEAR ICS - EVALUATION BOARD RoHS: Compliant Min Qty: 1 | 0 |
|
$152.5400 | Buy Now |
Part Details for DC2236A-A
DC2236A-A CAD Models
DC2236A-A Part Data Attributes
|
DC2236A-A
Analog Devices Inc
Buy Now
|
Compare Parts:
DC2236A-A
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |