Part Details for DC2220A by Analog Devices Inc
Overview of DC2220A by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC2220A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM1492
|
Newark | Ltc3643 Demo Board-2A, Bidirectional Rohs Compliant: Yes |Analog Devices DC2220A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$178.0400 | Buy Now |
DISTI #
505-DC2220A-ND
|
DigiKey | DEMO BOARD FOR LTC3643 Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$188.3200 | Buy Now |
DISTI #
584-DC2220A
|
Mouser Electronics | Power Management IC Development Tools LTC3643 Demo Board - 2A, Bidirectional C RoHS: Compliant | 3 |
|
$189.1600 | Buy Now |
|
Analog Devices Inc | LTC3643 Demo Board - 2A, Bidir Min Qty: 1 Package Multiple: 1 | 12 |
|
$188.3200 | Buy Now |
|
Ameya Holding Limited | 12 |
|
RFQ |
Part Details for DC2220A
DC2220A CAD Models
DC2220A Part Data Attributes:
|
DC2220A
Analog Devices Inc
Buy Now
|
Compare Parts:
DC2220A
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |