There are no models available for this part yet.
Overview of DC222 by Intronics Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2229A-A | Analog Devices | LTC3877 Demo Board - 6V to 14V | |
DC2220A | Analog Devices | LTC3643 Demo Board - 2A, Bidir | |
DC2229A-B | Analog Devices | LTC3877/LTC3874 Demo Board - 6 |