Part Details for DC2215A by Analog Devices Inc
Overview of DC2215A by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC2215A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DC2215A-ND
|
DigiKey | LTC3126EUFD DEMO BOARD - 4.3V ? Min Qty: 1 Lead time: 10 Weeks Container: Box |
2 In Stock |
|
$176.5500 | Buy Now |
DISTI #
584-DC2215A
|
Mouser Electronics | Power Management IC Development Tools LTC3126EUFD Demo Board - 4.3V # VIN1 # 4 RoHS: Compliant | 0 |
|
$177.0200 | Order Now |
|
Analog Devices Inc | LTC3126EUFD Demo Board - 4.3V Min Qty: 1 Package Multiple: 1 | 217 |
|
$176.5500 | Buy Now |
Part Details for DC2215A
DC2215A CAD Models
DC2215A Part Data Attributes:
|
DC2215A
Analog Devices Inc
Buy Now
|
Compare Parts:
DC2215A
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |