Part Details for DC21WA4SA00LF by Amphenol FCi
Overview of DC21WA4SA00LF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC21WA4SA00LF | Amphenol Communications Solutions | D-Sub Cable Connectors, Input Output Connectors, Power Cable Connector 21WA4 Socket. |
Price & Stock for DC21WA4SA00LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70473883
|
RS | FCI DW SER Pmnt Hybrid Solder D-Sub Conn Skt,17(Signal),4(Power)Contacts,300Vac | Amphenol FCI (Amphenol CS) DC21WA4SA00LF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.2000 / $20.2700 | RFQ |
DISTI #
BRGDC21WA4SA00LF
|
Heilind Electronics | DSUB POWER STB 21WA4 SOC | Americas - 0 in Stock |
|
$14.8161 / $15.0591 | Buy Now |
DISTI #
BRGDC21WA4SA00LF
|
Interstate Connecting Components | DSUB POWER STB 21WA4 SOC | 0 |
|
$14.8161 / $15.0591 | Buy Now |
Part Details for DC21WA4SA00LF
DC21WA4SA00LF CAD Models
DC21WA4SA00LF Part Data Attributes
|
DC21WA4SA00LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DC21WA4SA00LF
Amphenol FCi
D Subminiature Connector, 21 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Amphenol | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | COPPER NICKEL TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 21 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DC21WA4SA00LF
This table gives cross-reference parts and alternative options found for DC21WA4SA00LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DC21WA4SA00LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DC21WA4SA00 | D Subminiature Connector, 17 Contact(s), Female, Solder Terminal, Socket | Amphenol FCi | DC21WA4SA00LF vs DC21WA4SA00 |