Part Details for DC2186A-B by Analog Devices Inc
Overview of DC2186A-B by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC2186A-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-DC2186A-B-ND
|
DigiKey | LT8580 DEMO BOARD - 5V TO 12V IN Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$157.5700 | Buy Now |
DISTI #
584-DC2186A-B
|
Mouser Electronics | Power Management IC Development Tools LT8580 Demo Board - 5V to 12V Input to - RoHS: Compliant | 0 |
|
$158.9000 | Order Now |
|
Analog Devices Inc | LT8580 Demo Board - 5V to 12V Package Multiple: 1 | 86 |
|
$157.5700 | Buy Now |
DISTI #
35245762
|
Verical | LT8580 Demo Board, Two Inductor Inverting (Cuk), 5V ≤ VIN ≤ 12V, VOUT = -12V @ 150mA RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 86 |
|
$156.9400 | Buy Now |
DISTI #
DC2186A-B
|
Richardson RFPD | LINEAR ICS - EVALUATION BOARD RoHS: Compliant Min Qty: 1 | 0 |
|
$152.5400 | Buy Now |
Part Details for DC2186A-B
DC2186A-B CAD Models
DC2186A-B Part Data Attributes
|
DC2186A-B
Analog Devices Inc
Buy Now
|
Compare Parts:
DC2186A-B
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |