Part Details for DC2175A by Analog Devices Inc
Overview of DC2175A by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC2175A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM1490
|
Newark | Lt3752Ife-Lt8311Ife Demo Board-9V Vin Rohs Compliant: Yes |Analog Devices DC2175A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$166.9000 | Buy Now |
DISTI #
DC2175A-ND
|
DigiKey | DEMO BOARD FOR LT3752IFE/LT8311I Min Qty: 1 Lead time: 10 Weeks Container: Box |
2 In Stock |
|
$176.5500 | Buy Now |
DISTI #
584-DC2175A
|
Mouser Electronics | Power Management IC Development Tools LT3752IFE/LT8311IFE Demo Board - 9V # VI RoHS: Compliant | 0 |
|
$177.3300 | Order Now |
|
Analog Devices Inc | LT3752IFE/LT8311IFE Demo Board Min Qty: 1 Package Multiple: 1 | 141 |
|
$176.5500 | Buy Now |
Part Details for DC2175A
DC2175A CAD Models
DC2175A Part Data Attributes:
|
DC2175A
Analog Devices Inc
Buy Now
|
Compare Parts:
DC2175A
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |