Part Details for DC2168A by Analog Devices Inc
Overview of DC2168A by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC2168A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK0771
|
Newark | Demo Board, Gain Block If Amplifier, Silicon Manufacturer:Analog Devices, Silicon Core Number:Ltc6433-15, Kit Application Type:Amplifier, Application Sub Type:Gain Block If Amplifier, Kit Contents:Demo Board Ltc6433-15 Rohs Compliant: Yes |Analog Devices DC2168A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$184.4200 | Buy Now |
DISTI #
505-DC2168A-ND
|
DigiKey | LTC6433-15 DEMO BOARD - 100KHZ T Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$176.5500 | Buy Now |
DISTI #
584-DC2168A
|
Mouser Electronics | Sub-GHz Development Tools LTC6433-15 Demo Board - 100kHz to 1GHz, RoHS: Compliant | 0 |
|
$177.3300 | Order Now |
|
Analog Devices Inc | LTC6433-15 Demo Board - 100kHz Min Qty: 1 Package Multiple: 1 | 0 |
|
$176.5500 | Buy Now |
DISTI #
DC2168A
|
Richardson RFPD | SEMICONDUCTOR DESIGNER KIT RoHS: Compliant Min Qty: 1 | 0 |
|
$169.4800 | Buy Now |
Part Details for DC2168A
DC2168A CAD Models
DC2168A Part Data Attributes:
|
DC2168A
Analog Devices Inc
Buy Now
|
Compare Parts:
DC2168A
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |