Part Details for DC2148A by Analog Devices Inc
Overview of DC2148A by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2148A | Analog Devices | LT8709EFE Demo Board - -38V # |
Price & Stock for DC2148A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DC2148A-ND
|
DigiKey | LT8709EFE DEMO BOARD - -38V ? VI Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$163.2300 | Buy Now |
DISTI #
584-DC2148A
|
Mouser Electronics | Power Management IC Development Tools LT8709EFE Demo Board - -38V = VIN = -4.5 RoHS: Compliant | 0 |
|
$165.2100 | Order Now |
|
Analog Devices Inc | LT8709EFE Demo Board - -38V ? Package Multiple: 1 | 217 |
|
$163.2300 | Buy Now |
DISTI #
70358617
|
Verical | LT8709 DC to DC Controller 11.7VDC to 12.5VDC Output Demonstration Circuit RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 216 |
|
$188.3143 | Buy Now |
DISTI #
DC2148A
|
Richardson RFPD | LINEAR ICS - EVALUATION BOARD RoHS: Compliant Min Qty: 1 | 0 |
|
$158.1800 | Buy Now |
Part Details for DC2148A
DC2148A CAD Models
DC2148A Part Data Attributes
|
DC2148A
Analog Devices Inc
Buy Now
|
Compare Parts:
DC2148A
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |