Part Details for DC2137A by Analog Devices Inc
Results Overview of DC2137A by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DC2137A Information
DC2137A by Analog Devices Inc is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for DC2137A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM5923
|
Newark | Demo Brd, Sync Monolithic Buck Regulator Rohs Compliant: Yes |Analog Devices DC2137A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$83.4600 | Buy Now |
DISTI #
505-DC2137A-ND
|
DigiKey | EVAL BOARD FOR LT8619 Min Qty: 1 Lead time: 10 Weeks Container: Box |
2 In Stock |
|
$81.0600 | Buy Now |
DISTI #
584-DC2137A
|
Mouser Electronics | Power Management IC Development Tools 60V, 1.2A Sync Mono Buck Reg w/ 6 A Q C RoHS: Compliant | 6 |
|
$80.2500 | Buy Now |
|
Analog Devices Inc | 60V, 1.2A Sync Mono Buck Reg w Package Multiple: 1 | 38 |
|
$81.0600 | Buy Now |
DISTI #
DC2137A
|
Richardson RFPD | SEMICONDUCTOR DESIGNER KIT RoHS: Compliant Min Qty: 1 | 0 |
|
$76.8400 | Buy Now |
Part Details for DC2137A
DC2137A CAD Models
DC2137A Part Data Attributes
|
DC2137A
Analog Devices Inc
Buy Now
|
Compare Parts:
DC2137A
Analog Devices Inc
Select a part to compare: |
Samacsys Manufacturer | Analog Devices |