Part Details for DC2123B by Analog Devices Inc
Results Overview of DC2123B by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DC2123B Information
DC2123B by Analog Devices Inc is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for DC2123B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK0763
|
Newark | Demo Board, Sync Buck-Boost Controller, Silicon Manufacturer:Analog Devices, Silicon Core Number:L... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$180.1700 | Buy Now |
DISTI #
505-DC2123B-ND
|
DigiKey | EVAL BOARD FOR LT3790 Min Qty: 1 Lead time: 10 Weeks Container: Box |
4 In Stock |
|
$175.0700 | Buy Now |
DISTI #
584-DC2123B
|
Mouser Electronics | Power Management IC Development Tools LT3790 Demo Board - Input voltage of 8V RoHS: Compliant | 5 |
|
$173.2400 | Buy Now |
|
Analog Devices Inc | LT3790 Demo Board - Input volt Package Multiple: 1 | 8 |
|
$175.0700 | Buy Now |
DISTI #
DC2123B
|
Richardson RFPD | SEMICONDUCTOR DESIGNER KIT RoHS: Compliant Min Qty: 1 | 0 |
|
$169.4800 | Buy Now |
Part Details for DC2123B
DC2123B CAD Models
DC2123B Part Data Attributes
|
DC2123B
Analog Devices Inc
Buy Now
|
Compare Parts:
DC2123B
Analog Devices Inc
Select a part to compare: |
Samacsys Manufacturer | Analog Devices |