Part Details for DC2111A-B by Analog Devices Inc
Overview of DC2111A-B by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC2111A-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DC2111A-B-ND
|
DigiKey | LTC3774EUHE DEMO BOARD - 10V - 1 Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$158.9000 | Buy Now |
DISTI #
584-DC2111A-B
|
Mouser Electronics | Power Management IC Development Tools LTC3774EUHE Demo Board - 10V - 14V Input RoHS: Compliant | 0 |
|
$159.6000 | Order Now |
|
Analog Devices Inc | LTC3774EUHE Demo Board - 10V - Min Qty: 1 Package Multiple: 1 | 80 |
|
$158.9000 | Buy Now |