DC2104A
Description: Pin Diode, 250V V(BR), Silicon,

Overview of DC2104A by Plessey Semiconductors Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
DC2104A Analog Devices LT8312EMS Demo Board - 90VAC #

CAD Models for DC2104A by Plessey Semiconductors Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DC2104A by Plessey Semiconductors Ltd

DC2104A
Plessey Semiconductors Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
GEC PLESSEY SEMICONDUCTORS
Reach Compliance Code
unknown
Additional Feature
AVAILABLE IN BOTH POLARITIES
Application
ATTENUATOR; LIMITER; SWITCHING
Breakdown Voltage-Min
250 V
Configuration
SINGLE
Diode Capacitance-Max
0.7 pF
Diode Element Material
SILICON
Diode Forward Resistance-Max
1.2 Ω
Diode Res Test Current
100 mA
Diode Type
PIN DIODE
Frequency Band
HIGH FREQUENCY TO KU BAND
JESD-30 Code
O-CEMW-N2
Minority Carrier Lifetime-Nom
0.7 µs
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Shape
ROUND
Package Style
MICROWAVE
Power Dissipation-Max
0.25 W
Qualification Status
Not Qualified
Surface Mount
YES
Technology
POSITIVE-INTRINSIC-NEGATIVE
Terminal Form
NO LEAD
Terminal Position
END
Want to compare parts?
  1. DC2104A
    Plessey Semiconductors Ltd
    Pin Diode, 250V V(BR), Silicon,
    VS

Related Parts for DC2104A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DC2104A by Plessey Semiconductors Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DC2104A by Plessey Semiconductors Ltd

Select Manufacturer
Which Manufacturer of DC2104A would you like to use for your alert(s)?
  • Please alert me when DC2104A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DC2104A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DC2104A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DC2104A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DC2104A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DC2104A by Plessey Semiconductors Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: