Part Details for DC2038A-N by Analog Devices Inc
Overview of DC2038A-N by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2038A-J | Analog Devices | LTC4162 DC2038= Li-ion,adjust | |
DC2038A-Q | Analog Devices | LTC4162 DC2038= lead acid,adjt | |
DC2038A-N | Analog Devices | LTC4162 DC2038= LiFePO4,adjust |
Price & Stock for DC2038A-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM1472
|
Newark | Demo Brd, Lead-Acid Buck Battery Charger Rohs Compliant: Yes |Analog Devices DC2038A-N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$110.6500 | Buy Now |
DISTI #
505-DC2038A-N-ND
|
DigiKey | LTC4162 DC2038= LIFEPO4,ADJUSTAB Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$106.1700 | Buy Now |
DISTI #
584-DC2038A-N
|
Mouser Electronics | Power Management IC Development Tools LTC4162 DC2038= LiFePO4,adjustable, MPPT RoHS: Compliant | 1 |
|
$106.3900 | Buy Now |
|
Analog Devices Inc | LTC4162 DC2038= LiFePO4,adjust Package Multiple: 1 | 25 |
|
$106.1700 | Buy Now |
DISTI #
35218746
|
Verical | LTC4162-FADM Battery Management 4.8VDC to 35VDC Output Demonstration Circuit RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 24 |
|
$121.0571 | Buy Now |
DISTI #
DC2038A-N
|
Richardson RFPD | LINEAR ICS - EVALUATION BOARD RoHS: Compliant Min Qty: 1 | 0 |
|
$101.6800 | Buy Now |
Part Details for DC2038A-N
DC2038A-N CAD Models
DC2038A-N Part Data Attributes
|
DC2038A-N
Analog Devices Inc
Buy Now
|
Compare Parts:
DC2038A-N
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |