Part Details for DC2035A by Analog Devices Inc
Overview of DC2035A by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2035A | Analog Devices | LTC5551 - 300MHz to 3.5GHz Ult |
Price & Stock for DC2035A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK0745
|
Newark | Demo Board, Downconverting Mixer, Silicon Manufacturer:Analog Devices, Silicon Core Number:Ltc5551Iuf, Kit Application Type:Rf Mixer, Application Sub Type:Downconverting Mixer, Kit Contents:Demo Board Ltc5551Iuf, Product Range:- Rohs Compliant: Yes |Analog Devices DC2035A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$262.3600 | Buy Now |
DISTI #
505-DC2035A-ND
|
DigiKey | LTC5551 DOWNCONVERTING DEMO Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
3 In Stock |
|
$239.4900 / $240.0400 | Buy Now |
DISTI #
584-DC2035A
|
Mouser Electronics | RF Development Tools LTC5551 - 300MHz to 3.5GHz Ultra-High Dy RoHS: Compliant | 2 |
|
$252.2700 | Buy Now |
|
Analog Devices Inc | LTC5551 - 300MHz to 3.5GHz Ult Package Multiple: 1 | 15 |
|
$239.4900 / $240.0400 | Buy Now |
DISTI #
70358590
|
Verical | LTC5551, 300MHz to 3.5GHz Ultra-High Dynamic Range Downconverting Mixer RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 14 |
|
$279.8571 | Buy Now |
DISTI #
DC2035A
|
Richardson RFPD | FREQUENCY CONTROL EVALUATION BOARD RoHS: Compliant Min Qty: 1 | 0 |
|
$235.0800 | Buy Now |
Part Details for DC2035A
DC2035A CAD Models
DC2035A Part Data Attributes
|
DC2035A
Analog Devices Inc
Buy Now
|
Compare Parts:
DC2035A
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |