Part Details for DC2032A by Analog Devices Inc
Overview of DC2032A by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC2032A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-DC2032A-ND
|
DigiKey | EVAL BOARD CATV AMP LTC6430-15 Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$176.5500 | Buy Now |
DISTI #
584-DC2032A
|
Mouser Electronics | RF Development Tools LTC6430-15 75Ohm IF Amplifier board RoHS: Compliant | 3 |
|
$176.5500 | Buy Now |
|
Analog Devices Inc | LTC6430-15 75Ohm IF Amplifier Package Multiple: 1 | 49 |
|
$174.5800 | Buy Now |
DISTI #
35245235
|
Verical | LTC6430-15 CATV Amplifier Demonstration circuit RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 48 |
|
$174.3700 | Buy Now |
DISTI #
DC2032A
|
Richardson RFPD | SEMICONDUCTOR DESIGNER KIT RoHS: Compliant Min Qty: 1 | 0 |
|
$169.4800 | Buy Now |
Part Details for DC2032A
DC2032A CAD Models
DC2032A Part Data Attributes
|
DC2032A
Analog Devices Inc
Buy Now
|
Compare Parts:
DC2032A
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |