Part Details for DC2013A by Analog Devices Inc
Results Overview of DC2013A by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DC2013A Information
DC2013A by Analog Devices Inc is a PIN Diode.
PIN Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for DC2013A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DC2013A-ND
|
DigiKey | EVAL BOARD FOR LT3952A Min Qty: 1 Lead time: 10 Weeks Container: Box |
2 In Stock |
|
$175.0700 | Buy Now |
DISTI #
584-DC2013A
|
Mouser Electronics | LED Lighting Development Tools LT3952AEFE Demo Board - 5V to 36V Input RoHS: Compliant | 0 |
|
$176.7200 | Order Now |
|
Analog Devices Inc | LT3952AEFE Demo Board - 5V to Package Multiple: 1 | 22 |
|
$175.0700 | Buy Now |
DISTI #
70358493
|
Verical | LT3952EFE LED Driver Demonstration Circuit RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 21 |
|
$201.7714 | Buy Now |
DISTI #
DC2013A
|
Richardson RFPD | LINEAR ICS - EVALUATION BOARD RoHS: Compliant Min Qty: 1 | 0 |
|
$169.4800 | Buy Now |