Part Details for DC2012A by Analog Devices Inc
Results Overview of DC2012A by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DC2012A Information
DC2012A by Analog Devices Inc is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for DC2012A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM1468
|
Newark | Demonstration Board, Sync Buck Regulator Rohs Compliant: Yes |Analog Devices DC2012A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$102.2200 | Buy Now |
DISTI #
DC2012A-ND
|
DigiKey | EVAL BOARD FOR LT8610AB Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$94.9500 | Buy Now |
DISTI #
584-DC2012A
|
Mouser Electronics | Power Management IC Development Tools LT8610A/AB Demo Board - 5.5V to 42V inpu RoHS: Compliant | 0 |
|
$94.5700 | Order Now |
|
Analog Devices Inc | LT8610A/AB Demo Board - 5.5V t Package Multiple: 1 | 74 |
|
$94.9500 | Buy Now |
DISTI #
DC2012A
|
Richardson RFPD | SEMICONDUCTOR DESIGNER KIT RoHS: Compliant Min Qty: 1 | 0 |
|
$90.3900 | Buy Now |
Part Details for DC2012A
DC2012A CAD Models
DC2012A Part Data Attributes
|
DC2012A
Analog Devices Inc
Buy Now
|
Compare Parts:
DC2012A
Analog Devices Inc
Select a part to compare: |
Samacsys Manufacturer | Analog Devices |