Part Details for DC200IF by Danisense AS
Overview of DC200IF by Danisense AS
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC200IF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK5694
|
Newark | Current Transducer, 300A, 15.75Vdc, Sensor Output Type:Current, Supply Voltage Dc Min:14.25V, Supply Voltage Dc Max:15.75V, Current Measuring Range Dc:-300A To 300A, Current Measuring Range Ac:200A, Response Time:1Μs, Accuracy:0.1% Rohs Compliant: Yes |Danisense DC200IF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 91 |
|
$224.9900 | Buy Now |
DISTI #
2186-DC200IF-ND
|
DigiKey | CURRENT TRANSDUCER 200A Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
25 In Stock |
|
$313.8900 | Buy Now |