Part Details for DC200D40 by Crydom Inc
Overview of DC200D40 by Crydom Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC200D40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X6210
|
Newark | Mosfet Relay, Spst, 40A, 150Vdc, Panel, Contact Form:Spst-No (1 Form A), Load Type:Dc, Load Voltage Max:150V, Load Current:40A, Mosfet Relay Package Style:Hockey Puck, Relay Mounting:Panel Mount, Relay Terminals:Screw Rohs Compliant: Yes |Sensata/crydom DC200D40 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$176.3100 | Buy Now |
DISTI #
CC1864-ND
|
DigiKey | SSR RELAY SPST-NO 40A 1-150V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
8 In Stock |
|
$131.2304 / $144.3500 | Buy Now |
DISTI #
70131225
|
RS | SPST-NO Solid State Relay Screw Smnt, Instantaneous MOSFET, 40 A, 32 V dc | Sensata - Crydom DC200D40 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 14 |
|
$140.0200 | Buy Now |
DISTI #
CRYDC200D40
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, IP00, 200VDC/40A, 4-32VDC IN, FET OU | Americas - 0 in Stock |
|
$116.3215 / $139.5859 | Buy Now |
|
Onlinecomponents.com | Solid State Relay - 4-32 VDC Control Voltage Range - 40 A Maximum Load Current - 1-200 VDC Operating Voltage Range - Screws And Clamps Termination - Without Cover (IP00) - Panel Mount. RoHS: Compliant |
18 In Stock |
|
$112.6000 / $130.9900 | Buy Now |
DISTI #
DC200D40
|
TME | Relay: solid state, Ucntrl: 4÷32VDC, 40A, 1÷200VDC, Series: DC200 Min Qty: 1 | 0 |
|
$116.9000 | RFQ |
DISTI #
000000000003620661
|
Sager | Solid State Relays - Industrial Mount SSR DC OUTPUT 150VDC/40A 4-32VDC Min Qty: 20 | 0 |
|
$113.5300 / $116.6800 | Buy Now |
|
Master Electronics | Solid State Relay - 4-32 VDC Control Voltage Range - 40 A Maximum Load Current - 1-200 VDC Operating Voltage Range - Screws And Clamps Termination - Without Cover (IP00) - Panel Mount. RoHS: Compliant |
18 In Stock |
|
$112.6000 / $130.9900 | Buy Now |
|
Neutron USA | SPST-NO Solid State Relay Screw Smnt, Instantaneous MOSFET, 40 A, 32 V dc | 32 |
|
$321.9900 | Buy Now |
Part Details for DC200D40
DC200D40 CAD Models
DC200D40 Part Data Attributes:
|
DC200D40
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
DC200D40
Crydom Inc
Transistor Output SSR, 1-Channel, 2500V Isolation, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED | |
Forward Current-Max | 0.012 A | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 1 | |
On-State Current-Max | 40 A | |
On-state Resistance-Max | 0.024 Ω | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |