Part Details for DC200D10C by Crydom Inc
Overview of DC200D10C by Crydom Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for DC200D10C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X6207
|
Newark | Ssr Relay, Panel Mount, Ip20, 200Vdc/10A, 4-32Vdc |Sensata/crydom DC200D10C Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$152.4300 | Buy Now |
DISTI #
CC1861-ND
|
DigiKey | SSR RELAY SPST-NO 10A 1-150V Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
4 In Stock |
|
$118.8500 | Buy Now |
DISTI #
70131275
|
RS | SPST-NO Solid State Relay Screw Smnt, Instantaneous MOSFET, 10 A, 32 V dc | Sensata - Crydom DC200D10C RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$115.2900 | RFQ |
DISTI #
CRYDC200D10C
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, IP20, PANEL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay - 4-32 VDC Control Voltage Range - 10 A Maximum Load Current - 1-200 VDC Operating Voltage Range - Screws And Clamps Termination - With Cover (IP20) - Panel Mount. RoHS: Compliant |
4 Partner Stock |
|
$113.9100 / $139.1300 | Buy Now |
DISTI #
DC200D10C
|
TME | Relay: solid state, Ucntrl: 4÷32VDC, 10A, 1÷200VDC, Series: DC200 Min Qty: 1 | 0 |
|
$93.8700 / $103.2500 | RFQ |
DISTI #
000000000003620658
|
Sager | Solid State Relays - Industrial Mount SSR DC OUTPUT 150VDC/10A 4-32VDC Min Qty: 20 | 0 |
|
$98.1500 / $100.8800 | Buy Now |
|
Master Electronics | Solid State Relay - 4-32 VDC Control Voltage Range - 10 A Maximum Load Current - 1-200 VDC Operating Voltage Range - Screws And Clamps Termination - With Cover (IP20) - Panel Mount. RoHS: Compliant |
4 Partner Stock |
|
$113.9100 / $139.1300 | Buy Now |
|
Neutron USA | Solid State Relays - Industrial Mount SSR DC OUTPUT 150VDC/10A 4-32VDC | 12 |
|
$278.8400 | Buy Now |
Part Details for DC200D10C
DC200D10C CAD Models
DC200D10C Part Data Attributes:
|
DC200D10C
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
DC200D10C
Crydom Inc
Transistor Output SSR, 1-Channel, 2500V Isolation, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED | |
Forward Current-Max | 0.012 A | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 1 | |
On-State Current-Max | 10 A | |
On-state Resistance-Max | 0.066 Ω | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |