Part Details for DC200A10 by Crydom Inc
Overview of DC200A10 by Crydom Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC200A10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X6200
|
Newark | Ssr Relay Panel Mount Ip00 200Vdc10A 90-140Vac In/Sensata/Crydom |Sensata/crydom DC200A10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.4000 / $15.7800 | Buy Now |
|
Onlinecomponents.com | Relay SSR 13mA 140V AC-IN 10A 150V DC-OUT 4-Pin RoHS: Compliant |
35 Partner Stock |
|
$79.1300 / $128.5300 | Buy Now |
|
Master Electronics | Relay SSR 13mA 140V AC-IN 10A 150V DC-OUT 4-Pin RoHS: Compliant |
35 Partner Stock |
|
$79.1300 / $128.5300 | Buy Now |
Part Details for DC200A10
DC200A10 CAD Models
DC200A10 Part Data Attributes:
|
DC200A10
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
DC200A10
Crydom Inc
Transistor Output SSR, 1-Channel, 2500V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED | |
Forward Current-Max | 0.013 A | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 1 | |
On-State Current-Max | 10 A | |
On-state Resistance-Max | 0.066 Ω | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |