Part Details for DC2007A-B by Analog Devices Inc
Overview of DC2007A-B by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC2007A-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DC2007A-B-ND
|
DigiKey | EVAL BOARD FOR LTM4630 Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$198.6200 | Buy Now |
DISTI #
584-DC2007A-B
|
Mouser Electronics | Power Management IC Development Tools LTM4630 Demo Board - 105A Polyphase Step RoHS: Compliant | 1 |
|
$198.6200 | Buy Now |
|
Analog Devices Inc | LTM4630 Demo Board - 105A Poly Min Qty: 1 Package Multiple: 1 | 48 |
|
$198.6200 | Buy Now |
|
Ameya Holding Limited | 48 |
|
RFQ |
Part Details for DC2007A-B
DC2007A-B CAD Models
DC2007A-B Part Data Attributes:
|
DC2007A-B
Analog Devices Inc
Buy Now
|
Compare Parts:
DC2007A-B
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |