Part Details for DC2006A-B by Analog Devices Inc
Overview of DC2006A-B by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC2006A-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DC2006A-B-ND
|
DigiKey | BOARD EVAL FOR LTC3862EUH Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$117.7000 | Buy Now |
DISTI #
584-DC2006A-B
|
Mouser Electronics | Power Management IC Development Tools LTC3862EUH-2 Demo Board - 6V # VIN # 36V RoHS: Compliant | 3 |
|
$118.2200 | Buy Now |
|
Analog Devices Inc | LTC3862EUH-2 Demo Board - 6V # Min Qty: 1 Package Multiple: 1 | 44 |
|
$117.7000 | Buy Now |
Part Details for DC2006A-B
DC2006A-B CAD Models
DC2006A-B Part Data Attributes:
|
DC2006A-B
Analog Devices Inc
Buy Now
|
Compare Parts:
DC2006A-B
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |