Part Details for DC2006A-A by Analog Devices Inc
Overview of DC2006A-A by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC2006A-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM1466
|
Newark | Demonstration Board, Boost Conv Rohs Compliant: Yes |Analog Devices DC2006A-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$110.2500 | Buy Now |
DISTI #
DC2006A-A-ND
|
DigiKey | BOARD EVAL FOR LTC3862EUH Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$117.7000 | Buy Now |
DISTI #
584-DC2006A-A
|
Mouser Electronics | Power Management IC Development Tools LTC3862EUH-2 Demo Board - 6V # VIN # 36V RoHS: Compliant | 5 |
|
$117.7000 | Buy Now |
|
Analog Devices Inc | LTC3862EUH-2 Demo Board - 6V # Min Qty: 1 Package Multiple: 1 | 30 |
|
$117.7000 | Buy Now |
Part Details for DC2006A-A
DC2006A-A CAD Models
DC2006A-A Part Data Attributes:
|
DC2006A-A
Analog Devices Inc
Buy Now
|
Compare Parts:
DC2006A-A
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |