Part Details for DC2004A by Analog Devices Inc
Overview of DC2004A by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC2004A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DC2004A-ND
|
DigiKey | LTC3622EMSE DEMO BOARD - 2.7V TO Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$117.7000 | Buy Now |
DISTI #
584-DC2004A
|
Mouser Electronics | Power Management IC Development Tools LTC3622EMSE Demo Board - 2.7V to 17V Inp RoHS: Compliant | 2 |
|
$121.2600 | Buy Now |
|
Analog Devices Inc | LTC3622EMSE Demo Board - 2.7V Min Qty: 1 Package Multiple: 1 | 98 |
|
$117.7000 | Buy Now |
Part Details for DC2004A
DC2004A CAD Models
DC2004A Part Data Attributes:
|
DC2004A
Analog Devices Inc
Buy Now
|
Compare Parts:
DC2004A
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |