Part Details for DC2003A by Analog Devices Inc
Overview of DC2003A by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC2003A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DC2003A-ND
|
DigiKey | LTC3622 DEMO BOARD- 2.7V TO 17V Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$88.2800 | Buy Now |
DISTI #
584-DC2003A
|
Mouser Electronics | Power Management IC Development Tools LTC3622 Demo Board- 2.7V to 17V input to RoHS: Compliant | 1 |
|
$88.6700 | Buy Now |
|
Analog Devices Inc | LTC3622 Demo Board- 2.7V to 17 Min Qty: 1 Package Multiple: 1 | 161 |
|
$88.2800 | Buy Now |
|
Ameya Holding Limited | 161 |
|
RFQ |