Part Details for DC2002A by Analog Devices Inc
Overview of DC2002A by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC2002A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DC2002A-ND
|
DigiKey | BOARD EVAL FOR LTC3774EUHE Min Qty: 1 Lead time: 10 Weeks Container: Box |
2 In Stock |
|
$158.9000 | Buy Now |
DISTI #
584-DC2002A
|
Mouser Electronics | Power Management IC Development Tools LTC3774EUHE Demo Board - 7V # VIN # 14V, RoHS: Compliant | 3 |
|
$159.6000 | Buy Now |
|
Analog Devices Inc | LTC3774EUHE Demo Board - 7V # Min Qty: 1 Package Multiple: 1 | 157 |
|
$158.9000 | Buy Now |