Part Details for DC2001A by Analog Devices Inc
Overview of DC2001A by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC2001A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM1465
|
Newark | Demonstration Board, Step Up Dc Conv Rohs Compliant: Yes |Analog Devices DC2001A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$216.9800 | Buy Now |
DISTI #
505-DC2001A-ND
|
DigiKey | EVAL BOARD BUCK REG LTC3787 Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$229.5100 | Buy Now |
DISTI #
584-DC2001A
|
Mouser Electronics | Power Management IC Development Tools LTC3787EUFD Demo Board - 6V < Vin < 24V, RoHS: Compliant | 4 |
|
$236.4500 | Buy Now |
|
Analog Devices Inc | LTC3787EUFD Demo Board - 6V < Min Qty: 1 Package Multiple: 1 | 58 |
|
$229.5100 | Buy Now |
Part Details for DC2001A
DC2001A CAD Models
DC2001A Part Data Attributes:
|
DC2001A
Analog Devices Inc
Buy Now
|
Compare Parts:
DC2001A
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |