Part Details for DC200 by Astrodyne TDI Power Supplies & EMI Filters
Overview of DC200 by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3109-DC200-ND
|
DigiKey | LINE FILT 60VDC 60VAC 200A CHAS Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$799.8300 | Buy Now |
DISTI #
446-DC200
|
Mouser Electronics | Power Line Filters RoHS: Compliant | 0 |
|
$583.4600 / $710.8700 | Order Now |
DISTI #
73547347
|
RS | High Performance DC Power Filter, 20A, DC Series | Astrodyne TDI DC200 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$719.8500 / $799.8300 | RFQ |