Part Details for DC20/20MBWB by Kingbright
Overview of DC20/20MBWB by Kingbright
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for DC20/20MBWB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 139 |
|
RFQ | ||
|
Quest Components | 111 |
|
$0.9000 / $1.8000 | Buy Now | |
DISTI #
000000000001487964
|
Sager | Standard LEDs - Through Hole | 0 |
|
Buy Now |
Part Details for DC20/20MBWB
DC20/20MBWB CAD Models
DC20/20MBWB Part Data Attributes:
|
DC20/20MBWB
Kingbright
Buy Now
Datasheet
|
Compare Parts:
DC20/20MBWB
Kingbright
Single Color LED Array, Blue, 5.08mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | BLUE | |
Color@Wavelength | Blue | |
Configuration | SEPARATE, 20 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 4.5 V | |
Luminous Intensity-Min | 0.0009 cd | |
Luminous Intensity-Nom | 2200.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 20 | |
Number of LEDs in Array | 20 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 8 mm | |
Packing Method | BULK | |
Peak Wavelength | 430 nm | |
Shape | RECTANGULAR | |
Size | 5.08 mm | |
Surface Mount | NO | |
Terminal Pitch | 7.3 mm |