Part Details for DC1M-512D31W1SB by Innodisk Corporation
Overview of DC1M-512D31W1SB by Innodisk Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC1M-512D31W1SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Neutron USA | iCF4000 Industrial CF Card(Industrial, W/T Grade, -40 ~ 85°C), 512MB, iCF4000 SLC | 10 |
|
$59.9900 | Buy Now |
Part Details for DC1M-512D31W1SB
DC1M-512D31W1SB CAD Models
DC1M-512D31W1SB Part Data Attributes
|
DC1M-512D31W1SB
Innodisk Corporation
Buy Now
Datasheet
|
Compare Parts:
DC1M-512D31W1SB
Innodisk Corporation
Flash Card, 512MX8, CARD-50
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | INNODISK CORP | |
Package Description | CARD-50 | |
Reach Compliance Code | unknown | |
Additional Feature | ALSO OPERATES AT 5V NOM | |
JESD-30 Code | R-XXMA-X50 | |
Length | 42.8 mm | |
Memory Density | 4294967296 bit | |
Memory IC Type | FLASH CARD | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 50 | |
Number of Words | 536870912 words | |
Number of Words Code | 512000000 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512MX8 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 3.35 mm | |
Supply Current-Max | 0.125 mA | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Type | SLC NAND TYPE | |
Width | 36.4 mm |