Part Details for DC1DU60L by Altech Corporation
Overview of DC1DU60L by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for DC1DU60L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK4261
|
Newark | 60A Mcb, D Char |Altech DC1DU60L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.8200 / $38.7500 | Buy Now |
DISTI #
845-DC1DU60L
|
Mouser Electronics | Circuit Breakers 40A MCB, D CHAR | 0 |
|
$36.4000 | Order Now |
DISTI #
71146725
|
RS | Circuit Breaker 1POLE 125VDC UL489 60A IP213 | Altech Corp DC1DU60L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$25.8500 / $28.7200 | RFQ |
|
Onlinecomponents.com | ^^^ Temporarily Limited to Available Stock ^^^ - Evaluate 1D60DL as an alternate RoHS: Compliant |
12 In Stock |
|
$23.0700 / $29.7600 | Buy Now |
|
Master Electronics | ^^^ Temporarily Limited to Available Stock ^^^ - Evaluate 1D60DL as an alternate RoHS: Compliant |
12 In Stock |
|
$23.0700 / $29.7600 | Buy Now |
DISTI #
10106081
|
TestEquity LLC | Altech DC1DU60L Circuit Breaker, Miniature, 60A, D-Trip, 1 Pole, 125VDC, UL489 | 0 |
|
$34.6600 | Buy Now |
Part Details for DC1DU60L
DC1DU60L CAD Models
DC1DU60L Part Data Attributes
|
DC1DU60L
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
DC1DU60L
Altech Corporation
Thermal Magnetic Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Actuator Type | TOGGLE | |
Body Breadth | 17.5 mm | |
Body Height | 60 mm | |
Body Length or Diameter | 109 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP20 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Rated Current | 60 A | |
Rated Voltage(DC) | 250 V | |
Reference Standard | CE, CUL, UL | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |