Part Details for DC1DU1L by Altech Corporation
Overview of DC1DU1L by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for DC1DU1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK4244
|
Newark | 1.0A Mcb, D Char |Altech DC1DU1L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.7500 / $36.1500 | Buy Now |
DISTI #
845-DC1DU1L
|
Mouser Electronics | Circuit Breakers 12A MCB, D CHAR | 0 |
|
$33.9600 | Order Now |
DISTI #
70076866
|
RS | Mini Circuit Breaker, 1 Pole, 1A, 125/250VDC, D-Trip, Screw, DIN, L Series | Altech Corp DC1DU1L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$27.4400 / $34.3000 | RFQ |
|
Onlinecomponents.com | ^^^ Temporarily Limited to Available Stock ^^^ - Evaluate 1D1DL as an alternate RoHS: Compliant | 0 |
|
$22.3500 / $29.5900 | Buy Now |
DISTI #
10107737
|
TestEquity LLC | Altech DC1DU1L Circuit Breaker, Miniature, 1.0A, D-Trip 1 Pole, 125VDC, UL489 | 0 |
|
$32.3300 | Buy Now |
Part Details for DC1DU1L
DC1DU1L CAD Models
DC1DU1L Part Data Attributes
|
DC1DU1L
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
DC1DU1L
Altech Corporation
Thermal Magnetic Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Actuator Type | TOGGLE | |
Body Breadth | 17.5 mm | |
Body Height | 60 mm | |
Body Length or Diameter | 109 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP20 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 1 A | |
Rated Voltage(DC) | 250 V | |
Reference Standard | CE, CUL, UL | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |