Part Details for DC1930A by Analog Devices Inc
Overview of DC1930A by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC1930A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DC1930A-ND
|
DigiKey | LT3744 DEMO BOARD - 7V TO 30V IN Min Qty: 1 Lead time: 8 Weeks Container: Box |
1 In Stock |
|
$176.5500 | Buy Now |
DISTI #
584-DC1930A
|
Mouser Electronics | Power Management IC Development Tools LT3744 Demo Board - 7V to 30V input to t RoHS: Compliant | 3 |
|
$181.8900 | Buy Now |
|
Analog Devices Inc | LT3744 Demo Board - 7V to 30V Min Qty: 1 Package Multiple: 1 | 127 |
|
$176.5500 | Buy Now |
DISTI #
70358579
|
Verical | LT3744 LED Driver Demonstration Circuit RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 126 |
|
$201.7714 | Buy Now |
|
Ameya Holding Limited | 127 |
|
RFQ | ||
DISTI #
DC1930A
|
Richardson RFPD | LINEAR ICS - EVALUATION BOARD RoHS: Compliant Min Qty: 1 | 0 |
|
$169.4800 | Buy Now |
Part Details for DC1930A
DC1930A CAD Models
DC1930A Part Data Attributes
|
DC1930A
Analog Devices Inc
Buy Now
|
Compare Parts:
DC1930A
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |