Part Details for DC1923A by Analog Devices Inc
Results Overview of DC1923A by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DC1923A Information
DC1923A by Analog Devices Inc is an Other Memory IC.
Other Memory ICs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for DC1923A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK0728
|
Newark | Demonstration Board, Dc/Dc Converter, Silicon Manufacturer:Analog Devices, Silicon Core Number:Ltc... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$153.0000 | Buy Now |
DISTI #
DC1923A-ND
|
DigiKey | EVAL BOARD FOR LTC31291 Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$146.6000 | Buy Now |
DISTI #
584-DC1923A
|
Mouser Electronics | Power Management IC Development Tools LTC3129-1 Demo Board - 2.42V to 15V Inpu RoHS: Compliant | 2 |
|
$147.1200 | Buy Now |
DISTI #
V99:2348_19042567
|
Arrow Electronics | LTC3129-1 Demo Board, 2.42V to 15V Input, 5VOUT at 200mA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks | Americas - 4 |
|
$3.1570 / $16.9778 | Buy Now |
|
Analog Devices Inc | LTC3129-1 Demo Board - 2.42V t Package Multiple: 1 | 23 |
|
$146.6000 | Buy Now |
DISTI #
35219429
|
Verical | LTC3129-1 Demo Board, 2.42V to 15V Input, 5VOUT at 200mA RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 22 |
|
$148.0503 | Buy Now |
DISTI #
31686788
|
Verical | LTC3129-1 Demo Board, 2.42V to 15V Input, 5VOUT at 200mA RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$125.0000 | Buy Now |
DISTI #
DC1923A
|
Richardson RFPD | SEMICONDUCTOR DESIGNER KIT RoHS: Compliant Min Qty: 1 | 0 |
|
$141.2400 | Buy Now |
Part Details for DC1923A
DC1923A CAD Models
DC1923A Part Data Attributes
|
DC1923A
Analog Devices Inc
Buy Now
|
Compare Parts:
DC1923A
Analog Devices Inc
Select a part to compare: |
Samacsys Manufacturer | Analog Devices |