Part Details for DC1908A-E by Analog Devices Inc
Results Overview of DC1908A-E by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC1908A-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DC1908A-E-ND
|
DigiKey | DEMO BOARD SAR ADC 18BIT 500KSPS Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$117.9800 | Buy Now |
DISTI #
584-DC1908A-E
|
Mouser Electronics | Data Conversion IC Development Tools 18-Bit, 500ksps, 10.24V True Bipolar, Pseudo-Differential Inpu... more RoHS: Compliant | 4 |
|
$117.8700 | Buy Now |
|
Analog Devices Inc | LTC2327-18 Demo Board - 18-Bit Package Multiple: 1 | 27 |
|
$117.9800 | Buy Now |
DISTI #
35244787
|
Verical | LTC2327-18 Demo Board, 18-Bit, 500ksps, Single-Ended SAR ADC with True Bipolar +/-10V Inputs. Req DC... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 26 |
|
$118.4403 | Buy Now |
DISTI #
DC1908A-E
|
Richardson RFPD | LINEAR ICS - EVALUATION BOARD RoHS: Compliant Min Qty: 1 | 0 |
|
$113.0000 | Buy Now |
Part Details for DC1908A-E
DC1908A-E CAD Models
DC1908A-E Part Data Attributes
|
DC1908A-E
Analog Devices Inc
Buy Now
|
Compare Parts:
DC1908A-E
Analog Devices Inc
Select a part to compare: |
Samacsys Manufacturer | Analog Devices |