Part Details for DC1892A by Analog Devices Inc
Overview of DC1892A by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1892A | Analog Devices | LTM4630 Demo Board - Dual 15VI |
Price & Stock for DC1892A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DC1892A-ND
|
DigiKey | EVAL BOARD BUCK REG LTM4630 Min Qty: 1 Lead time: 10 Weeks Container: Box |
5 In Stock |
|
$77.3500 | Buy Now |
DISTI #
584-DC1892A
|
Mouser Electronics | Power Management IC Development Tools LTM4630 Demo Board - Dual 15VIN, 18A Ste RoHS: Compliant | 5 |
|
$76.5000 | Buy Now |
|
Analog Devices Inc | LTM4630 Demo Board - Dual 15VI Package Multiple: 1 | 41 |
|
$77.3500 | Buy Now |
DISTI #
35244556
|
Verical | LTM4630 Demo Board, Dual Buck uModule Regulator, 4.5V ≤ VIN ≤ 15V, VOUT1 = 1.5V @ 18A, VOUT2 = 1.0V @ 18A RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 40 |
|
$75.5600 | Buy Now |
DISTI #
DC1892A
|
Richardson RFPD | SEMICONDUCTOR DESIGNER KIT RoHS: Compliant Min Qty: 1 | 0 |
|
$73.4400 | Buy Now |
Part Details for DC1892A
DC1892A CAD Models
DC1892A Part Data Attributes
|
DC1892A
Analog Devices Inc
Buy Now
|
Compare Parts:
DC1892A
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |